- Home ›
- All Products›
- 2101903-1
2101903-1
TE Connectivity / AMP Brand
SMA CABLE PLUG 2031-5013-00
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA CABLE PLUG 2031-5013-00
Search Keywords: 21019031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2101903-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Connector Product Type:Connector Assembly
-
Impedance:50 Ω
-
Packaging Method:Package
-
RF Contact Captivation Method:Mechanical
-
Coupling Nut Base Material:Stainless Steel
-
Number of Coaxial Contacts:1
-
RF Connector Coupling Mechanism:Threaded
-
RF Connector Center Contact Plating Material:Gold
-
Operating Frequency:4 GHz
-
Body Material:Stainless Steel
-
Additional Features:Shrink Tubing
-
RF Interface:SMA
-
Sealable:Yes
-
Ferrule Plating Material:Gold
-
Body Plating Material:Gold
-
Dielectric Material:PTFE
-
RF Connector Center Contact Material:Beryllium Copper
-
Coupling Nut Plating Material:Gold
-
Body Material Finish:Plated
-
Coupling Nut Plating Finish:Plated
-
RF Connector Style:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Gasket Material:Silicone Rubber
-
Grade:Military
-
Cable Connector Orientation:Straight
-
Compatible With RF Cable Type:RG 180 , RG 195
-
Ferrule Material:Brass , Copper Alloy
-
RF Connector Mated Outer Diameter (Approximate):.354 in, 8.99 mm
-
RF Connector Center Contact Underplating Material:Copper , Nickel
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Termination Method to Wire & Cable:Crimp & Clamp
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
75
$126.78
150
$64.75
225
$44.08
300 +
$43.20
Click for Quote
Log in
to unlock special pricing