- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2101675-1
2101675-1
TE Connectivity / AMP Brand
SMA 4 HOLE FLANGE MNT JACK TAB TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA 4 HOLE FLANGE MNT JACK TAB TERMINAL
Search Keywords: 21016751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2101675-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
25
$195.37
50
$103.11
75
$70.91
100 +
$69.49
Click for Quote
Log in
to unlock special pricing