- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2101592-2
2101592-2
TE Connectivity / AMP Brand
AMPLIMITE,PLUG ASY,Sz4,90,IF SEAL + GMT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,PLUG ASY,Sz4,90,IF SEAL + GMT
Search Keywords: 21015922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2101592-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:4
-
Number of Contacts:62
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
140
$240.83
280
$123.01
420
$83.73
560 +
$82.06
Click for Quote
Log in
to unlock special pricing