- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2101579-1
2101579-1
TE Connectivity / AMP Brand
DUST CAP,RCPT,Sz3,F SERIES
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
DUST CAP,RCPT,Sz3,F SERIES
Search Keywords: 21015791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2101579-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dust Cap
-
Dimension:15 x 13 mm
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$70.56
5
$70.39
10
$70.22
19
$70.04
38
$43.11
57
$34.12
76 +
$33.44
Click for Quote
Log in
to unlock special pricing