- Home ›
- All Products›
- 2101537-2
2101537-2
TE Connectivity / AMP Brand
GPRB1 Plug Assy, 3P3 W/Pin Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
GPRB1 Plug Assy, 3P3 W/Pin Contacts
Search Keywords: 21015372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2101537-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Contact Termination Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Gold
-
Connector Product Type:Connector Kit
-
Contact Underplating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$2,146.03
10
$1,096.09
15
$746.11
20 +
$731.19
Click for Quote
Log in
to unlock special pricing