- Home ›
- All Products›
- 2101536-5
2101536-5
TE Connectivity / AMP Brand
GPRB1 Recpt Assy, 3P3 W/Socket Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
GPRB1 Recpt Assy, 3P3 W/Socket Contacts
Search Keywords: 21015365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2101536-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Connector Kit
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
Contact Underplating Material:Nickel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$2,221.29
10
$1,134.53
15
$772.28
20 +
$756.83
Click for Quote
Log in
to unlock special pricing