- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2101510-2
TE Connectivity / AMP Brand
2101510-2
4 Position PCB Mount RF Module - SMPM Smooth Bore (M) to OSMM (F).
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2101510-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMPM |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Screw |
| Dimension: | 18.8 x 15.8 x 13.92 mm |