- Home ›
- All Products›
- 2101253-1
2101253-1
TE Connectivity / AMP Brand
A600R,Sz3,120T2/120T2/13C2 x2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A600R,Sz3,120T2/120T2/13C2 x2
Search Keywords: 21012531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2101253-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Inserts:6
-
Contact Current Rating (Max):23 A
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Plug
-
Connector Product Type:Connector Kit
-
Connector System:Wire-to-Panel
-
Circuit Application:Power
-
Rack & Panel Connector Shell Size:3
-
Number of Positions:626
-
Panel Mount Feature Type:Screw Mount
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
7
$5,520.65
13
$3,036.58
19
$2,121.40
25 +
$2,078.97
Click for Quote
Log in
to unlock special pricing