- Home ›
- All Products›
- 2101004-2
2101004-2
TE Connectivity / AMP Brand
Sz 2 Rcpt, 150/150/68Q2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Sz 2 Rcpt, 150/150/68Q2
Search Keywords: 21010042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2101004-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clinch Nut Quantity:6
-
Contact Arrangement Code (Module B):150
-
Sealable:No
-
Rack & Panel Connector Shell Size:2
-
Connector Product Type:Connector Assembly
-
Connector & Housing Type:Receptacle
-
Clinch Nut Size:M3
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature Type:Clinch Nut
-
Release Style:Front
-
Shell Finish:Chromate Conversion Coating
-
Contact Arrangement Code (Module C):68Q2
-
Contact Arrangement Code (Module A):150
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$1,709.03
10
$901.99
15
$620.31
20 +
$607.91
Click for Quote
Log in
to unlock special pricing