- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2-100734-1
TE Connectivity / AMP Brand
2-100734-1
MOUNTING BASE,NAT.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MOUNTING BASE,NAT.
Search Keywords: 21007341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-100734-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Mounting Base
-
Color:Natural
-
Body Material:Polyamide 6/6
Product Guides
+
Frequently Asked Questions
Is 2-100734-1 RoHS compliant?
Yes, 2-100734-1 is RoHS compliant.
What is the lead time for 2-100734-1?
The standard lead time for 2-100734-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
100
18 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
2,500
$1.466
5,000
$0.776
7,500
$0.546
10,000 +
$0.535
Click for Quote
Log in
to unlock special pricing