- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-100716-1
TE Connectivity / AMP Brand
2-100716-1
CABLE TY 200X4,8NAT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-100716-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Standard Locking with Screw Mount
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:54 mm
-
Tensile Strength:200 N
-
Color:Natural
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.