- Home ›
- All Products›
- 2-100526-7
2-100526-7
TE Connectivity / AMP Brand
Z-PACK F.CODING KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK F.CODING KEY
Search Keywords: 21005267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-100526-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
500 -
Packaging Method:Bag
-
Coding Key Number:2368
-
Packaging Quantity:500
-
Coding Key Color:Light Ivory
-
Compatible With Backplane Connector Type:Type A , Type D , Type L , Type M
-
Compatible With Connector Style:Receptacle
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
625
$1.879
1,250
$1.156
1,875
$0.915
2,500 +
$0.897
Click for Quote
Log in
to unlock special pricing