- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-100411-0
TE Connectivity / AMP Brand
2-100411-0
MICRO-MATCH FEM.SMC
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Female - SMC
- 20 Positions
- Applies To Printed Circuit Board
- Vertical Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-100411-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
2500 -
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Operating Temperature Range:-40 – 105 °C
-
Connector Style:Receptacle
-
Row-to-Row Spacing:1.5 mm
-
Profile:Standard
-
Length:1.078 in, 27.4 mm
-
Contact Design:Dual Beam
-
Board Standoff:With
-
Contact Transmits (Typical):Signal (Data)
-
Housing Material:Polyester - GF
-
Termination Post Length:.094 in, 2.4 mm
-
Contact Mating Area Plating Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Product Type:Connector
-
Connector & Contact Terminates To:Printed Circuit Board
-
Type of Connector:Female-on-Board
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole
-
Ejection Latches:Without
-
Contact Mating Area Plating Material:Tin over Nickel
-
Locking Latch:Without
-
Mating Retention:Without
-
Centerline (Pitch):.05 in, 1.27 mm
-
Header Type:Shrouded
-
Contact Underplating Material:Nickel
-
PCB Mount Alignment:Without
-
Housing Color:Red
-
Number of Positions:20
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:100 VAC
-
UL Flammability Rating:UL 94V-0
-
Housing Entry Style:Top
-
Panel Mount Feature:Without
-
Vacuum Tape:Without
-
PCB Mount Retention:Without
-
Connector Type:Connector Assembly
-
Connector System:Board-to-Board
-
Polarization:With
-
Packaging Quantity:2500
-
Packaging Method:Reel
-
Insulation Resistance:1000 MΩ
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Contact Retention in Housing:Press-Fit
-
Daisy Chain:Without
-
Mating Connector Lock:Without
-
Contact Termination Area Plating Material:Tin over Nickel
-
Contact Current Rating (Max):1.5 A
-
Height:.2 in, 5 mm
-
Contact Base Material:Phosphor Bronze
-
Contact Termination Area Plating Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Contact Type:Socket