- Home ›
- All Products›
- 2-100400-0
2-100400-0
TE Connectivity / AMP Brand
MICRO-MATCH FSID NP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO-MATCH FSID NP
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- 20 Positions
- Applies To Printed Circuit Board
- Right Angle Mount Angle
Search Keywords: 21004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-100400-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Number of Positions:20
-
PCB Mount Alignment:Without
-
PCB Mount Retention:With
-
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Profile:Standard
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Base Material:Phosphor Bronze
-
Mating Entry Location:Side
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Right Angle
-
Mating Retention:Without
-
Packaging Quantity:2500
-
Number of Rows:2
-
Circuit Application:Signal
-
Packaging Method:Reel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:1000 MΩ
-
PCB Contact Termination Area Plating Material:Tin
-
UL Rating:Recognized
-
PCB Mount Retention Type:Kinked Legs
-
Contact Type:Receptacle
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector & Housing Type:Receptacle
-
Agency/Standard:UL
-
Connector System:Cable-to-Board
-
Connector Product Type:Connector Assembly
-
Housing Material:Glass Filled PBT
-
Contact Layout:Staggered
-
Ribbon Cable Connector Type:Female-on-Board
-
Mating Alignment:Without
-
Contact Mating Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Operating Voltage:100 VAC, 100 VDC
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Primary Product Color:Red
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,875
$4.22
3,750
$2.23
5,625
$1.53
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing