- Home ›
- All Products›
- 2098863-6
2098863-6
TE Connectivity / AMP Brand
PLUG ASSY, 96P GPECIII KEY G RIGHT EXIT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PLUG ASSY, 96P GPECIII KEY G RIGHT EXIT
Search Keywords: 20988636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098863-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Centerline (Pitch):.098 in, .138 in, 2.5 mm, 3.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:34
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Mating Tab Width:.025 in, .047 in, .64 mm, 1.2 mm
-
Number of Rows:4
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,450
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$11.69
25
$10.59
50
$9.72
100
$9.43
250
$8.56
500
$8.00
1,000 +
$7.88
Click for Quote
Log in
to unlock special pricing