- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2098835-1
2098835-1
TE Connectivity / AMP Brand
20P HYBRID HEADER ASSEMBLY KEY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20P HYBRID HEADER ASSEMBLY KEY
Search Keywords: 20988351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098835-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$5.159
10
$4.690
25
$4.680
50
$4.670
63
$4.660
126
$3.490
189
$3.260
252 +
$3.190
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT