- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2098762-2
2098762-2
TE Connectivity / AMP Brand
Contact F Crimp ST Cable Mount 18AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact F Crimp ST Cable Mount 18AWG T/R Automotive
Search Keywords: 20987622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098762-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.1071
2,500
$0.0856
5,000
$0.0847
7,500
$0.0843
15,000
$0.0839
30,000
$0.0834
52,500
$0.0830
105,000 +
$0.0826
Click for Quote
Log in
to unlock special pricing