- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2098762-1
TE Connectivity / AMP Brand
2098762-1
Contact SKT Crimp ST Cable Mount 20-22AWG Package Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2098762-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
7500 |
| Gender: | SKT3470 |
| Wire Size: | 20-22 AWG |
| Contact Material: | Copper-Nickel-Silicon3465 |
| Contact Plating: | Pre-Tin3466 |
| Termination Method: | Crimp3483 |