- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2098660-1
TE Connectivity / AMP Brand
2098660-1
32P Shield, GY HandMate
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
32P Shield, GY HandMate
Search Keywords: 20986601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098660-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2098660-1 RoHS compliant?
Yes, 2098660-1 is RoHS compliant.
What is the lead time for 2098660-1?
The standard lead time for 2098660-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,119
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$1.151
50
$1.149
100
$1.146
250
$1.143
500
$0.857
750
$0.800
1,000 +
$0.784
Click for Quote
Log in
to unlock special pricing