- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2098634-1
2098634-1
TE Connectivity / AMP Brand
Carrier, 20P, GY LAC, Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Carrier, 20P, GY LAC, Black
Search Keywords: 20986341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098634-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,583
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.7335
250
$0.6562
500
$0.6413
1,000
$0.6275
2,500
$0.5535
5,000
$0.4305
7,500
$0.4250
10,000 +
$0.4239
Click for Quote
Log in
to unlock special pricing