- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2098627-1
2098627-1
TE Connectivity / AMP Brand
The 2098627-1 is an unsealed, 22-position hybrid plug assembly with B-keying for multiple terminal configurations.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 2098627-1 is an unsealed, 22-position hybrid plug assembly with B-keying for multiple terminal configurations.
Search Keywords: 20986271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098627-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
30
$3.96
120
$3.72
270
$2.91
510
$2.77
1,020
$2.63
2,520
$2.47
5,010
$2.46
7,500 +
$2.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT