- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2098622-1
TE Connectivity / AMP Brand
2098622-1
36P UNSEALED HYBRID WIRE DRESS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2098622-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cap Cover |
| Dimension: | 65 x 36.8 x 27.7 mm |
| Operating Temperature: | -40 to 140 °C |