- Home ›
- All Products›
- 2098583-4
2098583-4
TE Connectivity / AMP Brand
Contact, 50 Series, fem, 0.13s
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact, 50 Series, fem, 0.13s
Search Keywords: 20985834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098583-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Primary Locking Feature:Clean Body
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Terminal Type:Receptacle
-
Mating Tab Thickness:.016 in, .4 mm
-
Sealable:No
-
Mating Tab Width:.02 in, .5 mm
-
Interface Plating:Tin (Sn)
-
Wire Size Search:26 AWG, .13 mm²
-
Wire Size:26 AWG, .13 mm²
-
Packaging Quantity:20000
-
Contact Size:.5mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20,000
$0.1579
40,000
$0.0836
60,000
$0.0588
80,000 +
$0.0576
Click for Quote
Log in
to unlock special pricing