- Home ›
- All Products›
- 2098253-2
2098253-2
TE Connectivity / AMP Brand
A size HDSF 16 stamped and formed receptacle contact with a nickel finish for use in AMPSEAL 16 connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A size HDSF 16 stamped and formed receptacle contact with a nickel finish for use in AMPSEAL 16 connectors.
Search Keywords: 20982532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098253-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Typical Current Rating:13 A
-
Customer Preferred Contact:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Nickel (Ni)
-
Crimp Type:F-Crimp
-
Packaging Method:Package
-
Packaging Quantity:4000
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Socket
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 1.5 mm², 2 mm², 2.5 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Wire Size:15 – 13 AWG, 1.5 – 2.5 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Fabrication:Stamped & Formed
-
Contact Size:Size 16
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
950
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
4000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.6235
1,000
$0.4961
2,500
$0.4800
4,000
$0.4683
8,000
$0.4671
12,000
$0.4660
16,000 +
$0.4648
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT