- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2098251-2
2098251-2
TE Connectivity / AMP Brand
SOC, SF, SIZE 16, 16-18 AWG, NI/SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOC, SF, SIZE 16, 16-18 AWG, NI/SN
Search Keywords: 20982512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098251-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15,850
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
4000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.5390
1,000
$0.5116
2,500
$0.5103
4,000
$0.4733
8,000
$0.4507
12,000
$0.4380
16,000 +
$0.4302
Click for Quote
Log in
to unlock special pricing