Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2098251-1

Contact SKT Crimp ST Cable Mount 18AWG Package Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18AWG Package Automotive
Search Keywords: 20982511
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2098251-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 18 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2098251-1 RoHS compliant?
Yes, 2098251-1 is RoHS compliant.
What is the lead time for 2098251-1?
The standard lead time for 2098251-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15,785   can ship 12/7/26
16,000   can ship 4/28/27
Manufacturer Stock:
2,820,000 can ship
Minimum Order Quantity:
500
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5242
1,000
$0.5151
4,000
$0.5076
8,000
$0.5015
12,000
$0.5003
16,000
$0.4916
28,000 +
$0.4782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!