- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2098250-3
2098250-3
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 18AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 18AWG T/R Automotive
Search Keywords: 20982503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098250-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Copper
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.1980
8,000
$0.1883
12,000
$0.1776
28,000
$0.1763
52,000
$0.1736
100,000 +
$0.1732
Click for Quote
Log in
to unlock special pricing