- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2098250-1
TE Connectivity / AMP Brand
2098250-1
Contact Pin - 18 AWG - Gold - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2098250-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Wire Size: | 18 AWG, .8 – 1.5 mm² |
| Termination Method: | Crimp |