- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2098067-6
2098067-6
TE Connectivity / AMP Brand
Plug Assembly, Hybrid, BCM, B2, F Key
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Plug Assembly, Hybrid, BCM, B2, F Key
Search Keywords: 20980676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098067-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
268
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$1.95
50
$1.94
100
$1.93
163
$1.92
325
$1.46
488
$1.36
650 +
$1.34
Click for Quote
Log in
to unlock special pricing