Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

208979-2

Power Entry Connector - Receptacle - 15 A - Panel Mount - Quick Connect.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Entry Connector - Receptacle - 15 A - Panel Mount - Quick Connect.
Product Highlights:
  • Panel Mount Housing Configuration
  • Color = Black
  • Amperes = 15.0 Amps.
  • Wire Size = 2-3² [14-12] mm² [AWG]
  • Thermoplastic Housing Material
Search Keywords: 2089792
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    208979-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    15/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 208979-2 RoHS compliant?
Yes, 208979-2 is RoHS compliant.
What is the lead time for 208979-2?
The standard lead time for 208979-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,590
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.12
100
$1.87
250
$1.77
500
$1.69
1,000
$1.62
2,500
$1.52
5,000
$1.26
7,500 +
$1.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!