- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 208945-9
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
208945-9
CPC Accessories
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
CPC Accessories
Product Highlights:
- Cable Clamp
- Shell Size = 28
- Body Style = Straight
- Cable Diameter (Max.) = 11.43 - 17.48 mm
- Zinc Alloy Cable Clamp Material
Search Keywords: 2089459
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 208945-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Clamp |
| Dimension: | 26.19 x 40.46 mm |
Product Guides
+
Frequently Asked Questions
Is 208945-9 discontinued?
Yes, 208945-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 208945-9?
The recommended replacement for 208945-9 is 208945-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 208945-9 RoHS compliant?
Yes, 208945-9 is RoHS compliant.
What is the lead time for 208945-9?
The standard lead time for 208945-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.