Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

208945-8

Silver Connector Cable Clamp 1 7/16-18 UNEF 28

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Silver Connector Cable Clamp 1 7/16-18 UNEF 28
Product Highlights:
  • Cable Clamp
  • Shell Size = 28
  • Body Style = Straight
  • Cable Diameter (Max.) = 11.43 - 23.83 mm
  • Zinc Alloy Cable Clamp Material
Search Keywords: 2089458
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    208945-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Clamp
  • Dimension:
    26.19 x 40.46 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 208945-8 RoHS compliant?
Yes, 208945-8 is RoHS compliant.
What is the lead time for 208945-8?
The standard lead time for 208945-8 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 714
Can Ship immediately
5 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$36.79
5
$33.84
10
$30.84
25
$29.96
50
$29.13
100
$28.84
250 +
$28.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!