- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 208945-7
TE Connectivity / AMP Brand
208945-7
SZ 22 UNASSM KIT,CMC
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Clamp
- Shell Size = 22
- Body Style = Straight
- Cable Diameter (Max.) = 8.26 - 19.05 mm
- Zinc Alloy Cable Clamp Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 208945-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Clamp |
| Dimension: | 23.83 x 36.37 mm |