- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 208945-5
TE Connectivity / AMP Brand
208945-5
Circular Connector Clamp - Straight - 14 - 14.27 mm - Zinc Alloy - CPC Series - CPC Connector.
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Clamp
- Shell Size = 14
- Body Style = Straight
- Cable Diameter (Max.) = 5.71 - 14.27 mm
- Zinc Alloy Cable Clamp Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208945-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:23.83 x 29.85 mm
-
Operating Temperature:N/A