- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 208876-1
208876-1
TE Connectivity / AMP Brand
RECPT ASSY,78 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
RECPT ASSY,78 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Printed Circuit Board
- Number of Positions = 78
Search Keywords: 2088761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208876-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:5
-
Number of Contacts:78
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$601.26
10
$599.76
25
$598.26
32
$596.76
63
$309.64
94
$211.89
125 +
$207.65
Click for Quote
Log in
to unlock special pricing