- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 208874-1
208874-1
TE Connectivity / AMP Brand
RECEPT ASSY,44 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
RECEPT ASSY,44 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Housing Gender = Receptacle
- Contact Gender = Socket
- Density = High
Search Keywords: 2088741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208874-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
You may purchase all in-stock quantity of 36
Stock lot only:
36
MOQ for In Stock Qty:
168
MOQ for out of Stock Qty:
168
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$226.006
168 +
$205.460
Click for Quote
Log in
to unlock special pricing