- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 208871-1
TE Connectivity / AMP Brand
208871-1
AMPLIMITE PIN ASY,104 POSN
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Density = High
- Terminate To Printed Circuit Board
- Number of Positions = 104
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208871-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:6
-
Number of Contacts:104
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A