- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 208869-1
208869-1
TE Connectivity / AMP Brand
PLUG ASSY,62 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,62 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Printed Circuit Board
- Number of Positions = 62
Search Keywords: 2088691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208869-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:4
-
Number of Contacts:62
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
30 Weeks
can ship
12/28/26