- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 208866-1
208866-1
TE Connectivity / AMP Brand
PLUG ASSY,15 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
PLUG ASSY,15 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Printed Circuit Board
- Number of Positions = 15
Search Keywords: 2088661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208866-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17
Can Ship immediately
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$289.37
5
$288.65
10
$287.93
19
$287.21
37
$155.68
56
$106.11
74 +
$103.99
Click for Quote
Log in
to unlock special pricing