- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2088-1230-00
2088-1230-00
TE Connectivity / AMP Brand
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold
Product Highlights:
- Adapter
- Connector Type = SMA
- Adapter Type = Plug-Jack
- Body Style = Right Angle
- Without Panel Attachment
Search Keywords: 2088123000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2088-1230-00
-
Alias/AKA:1055069-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:14.9 x 17.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$57.46
15
$55.16
25
$52.95
70
$50.84
200 +
$48.81
Click for Quote
Log in
to unlock special pricing