- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2088-0000-02
2088-0000-02
TE Connectivity / AMP Brand
Conn SMA Adapter PL/RCP 0Hz to 12.4GHz RA Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter PL/RCP 0Hz to 12.4GHz RA Gold Over Copper
Product Highlights:
- Adapter
- Connector Type = SMA
- Adapter Type = Plug-Jack
- Body Style = Right Angle
- Without Panel Attachment
Search Keywords: 2088000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2088-0000-02
-
Alias/AKA:1055065-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
497
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$28.24
25
$27.10
60
$26.03
200
$24.99
500 +
$23.97
Click for Quote
Log in
to unlock special pricing