- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 208744-1
208744-1
TE Connectivity / AMP Brand
PLUG ASSY,32 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,32 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 36C4
Search Keywords: 2087441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208744-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:32/4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$77.55
25
$49.63
38
$38.77
50 +
$38.00
Click for Quote
Log in
to unlock special pricing