- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 208743-1
208743-1
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,24C7 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,PLUG,24C7 POS
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Plug
- Accepts Contact Gender = Pin
- Density = Standard
Search Keywords: 2087431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208743-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:7Coaxial/17Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
38
$98.14
75
$52.65
113
$36.89
150 +
$36.15
Click for Quote
Log in
to unlock special pricing