- Home ›
- All Products›
- 208718-2
TE Connectivity / AMP Brand
208718-2
CMC PLUG ASSEMBLY,SZ 14-5
View Datasheet Ask the Datasheet Accessories Notify Me
- Not Preloaded
- 5 Positions
- 5 Signal Positions
- 0 Power Positions
- Connector Style = Plug
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208718-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
12 -
Connector System:Wire-to-Wire
-
Contact Type:Socket
-
Contact Current Rating (Max):13 A
-
Circular Connector Shell Type:Metal-Shell
-
Packaging Quantity:12
-
Reverse Numbering:Without
-
Number of Positions:5
-
Mating Retention:With
-
Sealable:Yes
-
Body Orientation:Straight
-
Shielded:No
-
Connector Product Type:Housing
-
Contact Protection:With
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Carton
-
Housing Material:Thermoplastic
-
Circular Connector Shell Size:14
-
Reverse Gender:No
-
Panel Mount Feature:Without
-
Mating Alignment:With
-
Housing Color:Black
-
Fluid Resistance:Immersion
-
Number of Signal Positions:5
-
Number of Power Positions:0
-
Mating Retention Type:Threaded Coupling
-
Connector & Housing Type:Plug
-
Mating Alignment Type:Keyed
-
Operating Voltage:600 VAC, 600 VDC
-
Wire Size:30 – 14 AWG, .05 – .2 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Crimp & Solder
-
Polarization Code:A
-
Thread Size:7/8-20 UNEF-2A
-
End of Life: Final orders must be placed by 01/01/2027