- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 208697-4
208697-4
TE Connectivity / AMP Brand
CONV OUTLET ASSEMBLY (ALMOND)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONV OUTLET ASSEMBLY (ALMOND)
Search Keywords: 2086974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208697-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
540
$2.17
1,080
$1.34
1,620
$1.06
2,160 +
$1.04
Click for Quote
Log in
to unlock special pricing