Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

208697-2

CONV OUTLET ASSEMBLY (BLACK)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONV OUTLET ASSEMBLY (BLACK)
Product Highlights:
  • Panel Mount Housing Configuration
  • Color = Black
  • Amperes = 15.0 Amps.
  • Wire Size = 0.8-1.4² [18-16] mm² [AWG]
  • Thermoplastic Housing Material
Search Keywords: 2086972
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 208697-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 3
Maximum Current Rating: 15/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 208697-2 RoHS compliant?
Yes, 208697-2 is RoHS compliant.
What is the lead time for 208697-2?
The standard lead time for 208697-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,940
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.948
100
$1.045
250
$1.020
500
$1.005
1,000
$0.985
2,500
$0.983
5,000
$0.980
7,500 +
$0.969
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!