- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2085991-1
2085991-1
TE Connectivity / AMP Brand
Contact SKT 4 Size Crimp ST Cable Mount 4AWG Loose
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Contact SKT 4 Size Crimp ST Cable Mount 4AWG Loose
Search Keywords: 20859911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2085991-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Machined Power3468
-
Gender:SKT3470
-
Contact Size:43467
-
Wire Size:4 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver Over Nickel3466
-
Maximum Current Rating:100 A
-
Termination Method:Crimp3483
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.50
30
$11.27
60
$11.07
150
$10.84
2,500 +
$10.64
Click for Quote
Log in
to unlock special pricing