- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2085958-1
2085958-1
TE Connectivity / AMP Brand
ICCON,SIZE 4,LOCKING PIN ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
ICCON,SIZE 4,LOCKING PIN ASSEMBLY
Search Keywords: 20859581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2085958-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Screw
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
469
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.20
35
$10.01
65
$9.81
150
$9.63
2,000
$9.44
5,000 +
$8.94
Click for Quote
Log in
to unlock special pricing