- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 208552-1
208552-1
TE Connectivity / AMP Brand
RECEPT ASSY,24C7,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Description
+
RECEPT ASSY,24C7,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 24C7
Search Keywords: 2085521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208552-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7Coaxial/17Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$67.661
25
$61.510
38
$48.050
50 +
$47.090
Click for Quote
Log in
to unlock special pricing