- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 208550-2
208550-2
TE Connectivity / AMP Brand
AMPLIMITE,RCPT,ASY,COAX MIX,SZ 5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,RCPT,ASY,COAX MIX,SZ 5
Search Keywords: 2085502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208550-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4Power/32Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$160.51
50
$84.98
75
$59.80
100 +
$58.60
Click for Quote
Log in
to unlock special pricing